
AM93L422APC | |
|---|---|
DigiKey Part Number | 2156-AM93L422APC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM93L422APC |
Description | IC RAM 1KBIT PARALLEL 22DIP |
Customer Reference | |
Detailed Description | RAM Memory IC 1Kbit Parallel 45 ns 22-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | RAM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 45 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 22-PDIP | |
Base Product Number |
| Bulk: | 186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,39935 € | 260,38 € |
| Unit Price without VAT: | 8,39935 € |
|---|---|
| Unit Price with VAT: | 9,99523 € |

