
AM7205A-25RC | |
---|---|
DigiKey Part Number | 2156-AM7205A-25RC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM7205A-25RC |
Description | IC FIFO ASYNC 8KX9 25NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 72K (8K x 9) Uni-Directional 28.5MHz 25ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (8K x 9) | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 90mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 26,38600 € | 263,86 € |
Unit Price without VAT: | 26,38600 € |
---|---|
Unit Price with VAT: | 31,39934 € |