
AM7203A-50RC | |
|---|---|
DigiKey Part Number | 2156-AM7203A-50RC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM7203A-50RC |
Description | IC FIFO ASYNC 2KX9 50NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (2K x 9) Uni-Directional 15.3MHz 50ns 28-PDIP |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Advanced Micro Devices | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 18K (2K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 15.3MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 50ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 60mA |
| Bulk: | 4255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,82600 € | 244,13 € |
| Unit Price without VAT: | 48,82600 € |
|---|---|
| Unit Price with VAT: | 58,10294 € |

