
AM7202A-25RC | |
|---|---|
DigiKey Part Number | 2156-AM7202A-25RC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM7202A-25RC |
Description | IC FIFO ASYNC 1KX9 25NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 1K x 9 Uni-Directional 28.5MHz 25ns 28-PDIP |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Advanced Micro Devices | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 1K x 9 | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 28.5MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 25ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 70mA |
| Bulk: | 1694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,80690 € | 255,40 € |
| Unit Price without VAT: | 8,80690 € |
|---|---|
| Unit Price with VAT: | 10,48021 € |

