
ADM8511X-CC-T-1 | |
|---|---|
DigiKey Part Number | 2156-ADM8511X-CC-T-1-ND |
Manufacturer | Lantiq |
Manufacturer Product Number | ADM8511X-CC-T-1 |
Description | USB FAST ETHERNET CONTROLLER |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY USB Interface PG-LQFP-100-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantiq | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | USB | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 150mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | PG-LQFP-100-1 |
| Bulk: | 515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,85000 € | 254,10 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

