
AD849JR-REEL | |
|---|---|
DigiKey Part Number | 2156-AD849JR-REEL-ND |
Manufacturer | |
Manufacturer Product Number | AD849JR-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.1mA |
Packaging Bulk | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 300V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 175 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 3.3 µA | Supplier Device Package 8-SOIC |

