
9403APC | |
|---|---|
DigiKey Part Number | 2156-9403APC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 9403APC |
Description | IC FIFO ASYNC 16X4 24DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16 x 4 Uni-Directional 24-PDIP |
Datasheet | Datasheet |
Category | Expansion Type Width |
Manufacturer Fairchild Semiconductor | Programmable Flags Support No |
Packaging Bulk | Retransmit Capability No |
Part Status Active | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 16 x 4 | Mounting Type Through Hole |
Function Asynchronous | Package / Case 24-DIP (0.400", 10.16mm) |
Voltage - Supply 4.5 V ~ 5.5 V | Supplier Device Package 24-PDIP |
Current - Supply (Max) 170mA | Base Product Number |
Bus Directional Uni-Directional |
| Bulk: | 725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,09100 € | 254,55 € |
| Unit Price without VAT: | 5,09100 € |
|---|---|
| Unit Price with VAT: | 6,05829 € |

