
93C46/SM | |
|---|---|
DigiKey Part Number | 2156-93C46/SM-ND |
Manufacturer | |
Manufacturer Product Number | 93C46/SM |
Description | IC EEPROM 1KBIT MICROWIRE 1MHZ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 1 MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Base Product Number |
| Bulk: | 2352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 387 | 0,67127 € | 259,78 € |
| Unit Price without VAT: | 0,67127 € |
|---|---|
| Unit Price with VAT: | 0,79881 € |

