
8414101EA | |
|---|---|
DigiKey Part Number | 2156-8414101EA-ND |
Manufacturer | |
Manufacturer Product Number | 8414101EA |
Description | IC DATA SELECT/MUX 1X8:1 16-CDIP |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 8414101EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |


