Direct

77008012A | |
|---|---|
DigiKey Part Number | 2156-77008012A-ND |
Manufacturer | |
Manufacturer Product Number | 77008012A |
Description | IC COMPARATOR 4 DIFF 20LCCC |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, MOS, TTL 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | Open-Collector, CMOS, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CLCC | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCCC (8.89x8.89) |


