
TLC139MFKB | |
|---|---|
DigiKey Part Number | 296-TLC139MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLC139MFKB |
Description | QUAD, MICROPOWER, LINCMOS COMPAR |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLC139MFKB Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 80µA |
Part Status Obsolete | CMRR, PSRR (Typ) 84dB CMRR, 85dB PSRR |
Type Standard (General Purpose) | Propagation Delay (Max) 3.6µs (Typ) |
Number of Elements 4 | Operating Temperature -55°C ~ 125°C |
Output Type CMOS, Open-Drain | Package / Case 20-CLCC |
Voltage - Supply, Single/Dual (±) 4V ~ 16V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 10V | Supplier Device Package 20-LCCC (8.89x8.89) |

