74VHC125MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.221
Unit Price: 0,85000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 1,58000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 41.627
Unit Price: 0,38000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 31.555
Unit Price: 0,90000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 8.787
Unit Price: 0,56000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.190
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.035
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.688
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 41.689
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.937
Unit Price: 0,38000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC125MTC

DigiKey Part Number
74VHC125MTCFS-ND
Manufacturer
Manufacturer Product Number
74VHC125MTC
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC125MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types