74LVT2245PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.390
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 2.102
Unit Price: 1,64000 €
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.100
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.312
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 87
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.380
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.717
Unit Price: 0,73000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.865
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.647
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.491
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,48024 €
Datasheet

Similar


Texas Instruments
In Stock: 2.327
Unit Price: 3,37000 €
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT2245PW,112

DigiKey Part Number
1727-2024-ND
Manufacturer
Manufacturer Product Number
74LVT2245PW,112
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.060 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.060In Stock
Ships from Rochester Electronics, LLC