74HCT4053DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3.421
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.472
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 693
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 0,18918 €
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.000
Unit Price: 0,81592 €
Datasheet
3 Circuit IC Switch 2:1 120Ohm 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4053DB,112

DigiKey Part Number
1727-3430-ND
Manufacturer
Manufacturer Product Number
74HCT4053DB,112
Description
IC SWITCH SPDT X 3 120OHM 16SSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
34ns, 31ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
170MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
16-SSOP (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
16-SSOP
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4053BPWRochester Electronics, LLC3.4212156-CD4053BPW-ND1,06000 €Similar
CD4053BPWRTexas Instruments14.472296-14117-1-ND0,50000 €Similar
CD74HCT4053PWRTexas Instruments693296-9279-1-ND0,48000 €Similar
CD74HCT4053PWRE4Texas Instruments6.000CD74HCT4053PWRE4-ND0,18918 €Similar
CD74HCT4053PWTTexas Instruments84296-CD74HCT4053PWTCT-ND0,82000 €Similar
Obsolete
Marketplace Stock: 4.382 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.382In Stock
Ships from Rochester Electronics, LLC