
74HCT4053DB,118 | |
|---|---|
DigiKey Part Number | 2156-74HCT4053DB118-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4053DB,118 |
Description | IC SWITCH SPDT X 3 120OHM 16SSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-SSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 34ns, 31ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 367 | 0,69692 € | 255,77 € |
| Unit Price without VAT: | 0,69692 € |
|---|---|
| Unit Price with VAT: | 0,82933 € |

