74HCT4017D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 882
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23392 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.953
Unit Price: 0,58522 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 850
Unit Price: 0,58522 €
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4017D,652

DigiKey Part Number
1727-3420-ND
Manufacturer
Manufacturer Product Number
74HCT4017D,652
Description
IC DECADE COUNTER 10BIT 16SO
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
67 MHz
Trigger Type
Positive, Negative
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.953 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.953In Stock
Ships from Rochester Electronics, LLC