Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC574DB,112 | |
|---|---|
DigiKey Part Number | 1727-3325-ND |
Manufacturer | |
Manufacturer Product Number | 74HC574DB,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 133 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC574PW,118 | Nexperia USA Inc. | 7.162 | 1727-4015-1-ND | 0,31000 € | Similar |
| MM74HC574MTC | onsemi | 706 | MM74HC574MTCFS-ND | 0,64000 € | Similar |
| MM74HC574MTCX | onsemi | 3.576 | MM74HC574MTCXCT-ND | 0,64000 € | Similar |
| SN74HC574DBR | Texas Instruments | 5.313 | 296-31815-1-ND | 0,49000 € | Similar |
| SN74HC574PWR | Texas Instruments | 55 | 296-8339-1-ND | 0,74000 € | Similar |





