74HC32DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 21
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 13.323
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2.414
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.764
Unit Price: 0,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.878
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.461
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.928
Unit Price: 0,85000 €
Datasheet
OR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32DB,112

DigiKey Part Number
1727-3280-ND
Manufacturer
Manufacturer Product Number
74HC32DB,112
Description
IC GATE OR 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.997 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.997In Stock
Ships from Rochester Electronics, LLC