Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74FCT574ATQG8 | |
|---|---|
DigiKey Part Number | 2156-74FCT574ATQG8-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT574ATQG8 |
Description | IC FF D-TYPE SINGLE 8BIT 20QSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 48mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Quiescent (Iq) 1 mA |
Part Status Active | Input Capacitance 6 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-QSOP |
Number of Elements 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT2574ATQCT | Texas Instruments | 39.764 | 296-13635-1-ND | 0,69000 € | Similar |
| CY74FCT2574CTQCT | Texas Instruments | 17.441 | CY74FCT2574CTQCT-ND | 0,86688 € | Similar |
| CY74FCT374ATQCT | Texas Instruments | 0 | 296-14577-1-ND | 0,71000 € | Similar |
| CY74FCT374TQCT | Texas Instruments | 41.925 | 296-9442-2-ND | 0,56944 € | Similar |
| CY74FCT377ATQCT | Texas Instruments | 60.379 | 296-43022-2-ND | 0,77339 € | Similar |


