
CY74FCT574CTQCT | |
|---|---|
DigiKey Part Number | 296-28481-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT574CTQCT |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT574CTQCT Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 200 µA |
Part Status Active | Input Capacitance 5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SSOP |
Number of Elements 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 5.2ns @ 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64395 € | 1.609,88 € |
| Unit Price without VAT: | 0,64395 € |
|---|---|
| Unit Price with VAT: | 0,76630 € |


