
74F413PC | |
|---|---|
DigiKey Part Number | 2156-74F413PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F413PC |
Description | IC FIFO ASYNC 64X4 16DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 256 (64 x 4) Uni-Directional 10MHz 16-PDIP |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Fairchild Semiconductor | Expansion Type Depth, Width |
Series | Programmable Flags Support No |
Packaging Tube | Retransmit Capability No |
Part Status Obsolete | FWFT Support No |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Size 256 (64 x 4) | Mounting Type Through Hole |
Function Asynchronous | Package / Case 16-DIP (0.300", 7.62mm) |
Data Rate 10MHz | Supplier Device Package 16-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 160mA |
| Tube: | 1125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,05438 € | 256,87 € |
| Unit Price without VAT: | 16,05438 € |
|---|---|
| Unit Price with VAT: | 19,10471 € |

