74AHCT257D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 42.500
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.673
Unit Price: 0,48000 €
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT257D,112

DigiKey Part Number
74AHCT257D,112-ND
Manufacturer
Manufacturer Product Number
74AHCT257D,112
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT257ADR2Gonsemi42.500488-MC74VHCT257ADR2GCT-ND1,10000 €Similar
SN74HCT257DRTexas Instruments7.673296-14866-1-ND0,48000 €Similar
Obsolete
Marketplace Stock: 42.878 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

42.878In Stock
Ships from Rochester Electronics, LLC