Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT257DR

DigiKey Part Number
296-14866-2-ND - Tape & Reel (TR)
296-14866-1-ND - Cut Tape (CT)
296-14866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT257DR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT257DR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT257D,653Nexperia USA Inc.3.4731727-5968-1-ND0,42000 €Upgrade
In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33800 €3,38 €
250,30320 €7,58 €
1000,26410 €26,41 €
2500,24548 €61,37 €
5000,23420 €117,10 €
1.0000,22807 €228,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21515 €537,88 €
5.0000,20926 €1.046,30 €
7.5000,20630 €1.547,25 €
12.5000,20303 €2.537,88 €
17.5000,20112 €3.519,60 €
25.0000,19928 €4.982,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €

Other Suppliers on DigiKey

5.168In Stock
Ships from Rochester Electronics, LLC