
74ACT2708PC | |
|---|---|
DigiKey Part Number | 2156-74ACT2708PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ACT2708PC |
Description | IC FIFO ASYNC/SYNC 64X9 28DIP |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 576 (64 x 9) Uni-Directional 85MHz 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 576 (64 x 9) | |
Function | Asynchronous, Synchronous | |
Data Rate | 85MHz | |
Access Time | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 150mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Tube: | 1415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,45286 € | 260,85 € |
| Unit Price without VAT: | 7,45286 € |
|---|---|
| Unit Price with VAT: | 8,86890 € |

