74AC540SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 20
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.289
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.734
Unit Price: 0,62823 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.305
Unit Price: 0,62823 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.545
Unit Price: 0,54218 €
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC540SJ

DigiKey Part Number
74AC540SJ-ND
Manufacturer
Manufacturer Product Number
74AC540SJ
Description
IC BUFFER INVERTING 6V 20-SOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC540SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26.305 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

26.305In Stock
Ships from Rochester Electronics, LLC