
71V424L15PHG | |
|---|---|
DigiKey Part Number | 2156-71V424L15PHG-ND |
Manufacturer | |
Manufacturer Product Number | 71V424L15PHG |
Description | 71V424 - 4 MEG (512K X 8-BIT) 3. |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Bulk: | 173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,78158 € | 257,70 € |
| Unit Price without VAT: | 6,78158 € |
|---|---|
| Unit Price with VAT: | 8,07008 € |

