
67L401N | |
|---|---|
DigiKey Part Number | 2156-67L401N-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 67L401N |
Description | IC FIFO ASYNC 64X4 45NS 16DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 x 4 Uni-Directional 10MHz 45ns 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 x 4 | |
Function | Asynchronous | |
Data Rate | 10MHz | |
Access Time | 45ns | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Current - Supply (Max) | 160mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 1469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,08000 € | 273,56 € |
| Unit Price without VAT: | 39,08000 € |
|---|---|
| Unit Price with VAT: | 46,50520 € |

