
67C4033-10NL | |
|---|---|
DigiKey Part Number | 2156-67C4033-10NL-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 67C4033-10NL |
Description | IC FIFO ASYNC 64X5 20DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 x 5 Uni-Directional 10MHz 20-PDIP |
Datasheet | Datasheet |
Category | Bus Directional Uni-Directional |
Manufacturer Advanced Micro Devices | Expansion Type Depth, Width |
Packaging Bulk | Programmable Flags Support No |
Part Status Active | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 64 x 5 | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 10MHz | Package / Case 20-DIP |
Voltage - Supply 4.5 V ~ 5.5 V | Supplier Device Package 20-PDIP |
Current - Supply (Max) 35mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,76375 € | 262,11 € |
| Unit Price without VAT: | 32,76375 € |
|---|---|
| Unit Price with VAT: | 38,98886 € |

