
5962-8988001GC | |
|---|---|
DigiKey Part Number | 2156-5962-8988001GC-ND |
Manufacturer | Intersil |
Manufacturer Product Number | 5962-8988001GC |
Description | IC OPAMP GP 1 CIRC 10CFLATPACK |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 10-CFlatPack |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 30 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 10-CFlatPack |
Gain Bandwidth Product 10 MHz | Supplier Device Package 10-CFlatPack |
Current - Input Bias 200 nA |
| Bulk: | 583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,28095 € | 257,90 € |
| Unit Price without VAT: | 12,28095 € |
|---|---|
| Unit Price with VAT: | 14,61433 € |

