
5962-8972101GC | |
|---|---|
DigiKey Part Number | 2156-5962-8972101GC-ND |
Manufacturer | Intersil |
Manufacturer Product Number | 5962-8972101GC |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4.5mA |
Packaging Bulk | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Slew Rate 150V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 20 MHz | Package / Case TO-99-8 Metal Can |
Current - Input Bias 50 nA | Supplier Device Package TO-99-8 |
| Bulk: | 713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,21600 € | 271,08 € |
| Unit Price without VAT: | 54,21600 € |
|---|---|
| Unit Price with VAT: | 64,51704 € |

