
5962-8950201GC | |
|---|---|
DigiKey Part Number | 2156-5962-8950201GC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 5962-8950201GC |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | - | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 35 V | |
Voltage - Supply Span (Max) | 35 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 60,76000 € | 243,04 € |
| Unit Price without VAT: | 60,76000 € |
|---|---|
| Unit Price with VAT: | 72,30440 € |

