
5962-8760401GA | |
|---|---|
DigiKey Part Number | 2156-5962-8760401GA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 5962-8760401GA |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8760401GA Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Output / Channel 20 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.1 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.2V/µs | Package / Case TO-99-8 Metal Can |
Current - Input Bias 20 nA | Supplier Device Package TO-99-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 98,19667 € | 294,59 € |
| Unit Price without VAT: | 98,19667 € |
|---|---|
| Unit Price with VAT: | 116,85404 € |

