
5962-0051202Q2A | |
|---|---|
DigiKey Part Number | 2156-5962-0051202Q2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0051202Q2A |
Description | IC OPAMP GP 1 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Current - Supply 550µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 6.4 MHz | Package / Case 20-CLCC |
Current - Input Bias 1.3 nA | Supplier Device Package 20-LCCC (8.89x8.89) |
Voltage - Input Offset 500 µV |
| Bulk: | 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,59111 € | 257,32 € |
| Unit Price without VAT: | 28,59111 € |
|---|---|
| Unit Price with VAT: | 34,02342 € |

