
57401AW/883B | |
|---|---|
DigiKey Part Number | 2156-57401AW/883B-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 57401AW/883B |
Description | IC FIFO ASYNC 64X4 20CFLATPACK |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 x 4 Uni-Directional 10MHz 20-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 x 4 | |
Function | Asynchronous | |
Data Rate | 10MHz | |
Access Time | - | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 180mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CFlatPack | |
Supplier Device Package | 20-CFlatPack | |
Base Product Number |
| Bulk: | 1028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 83,18667 € | 249,56 € |
| Unit Price without VAT: | 83,18667 € |
|---|---|
| Unit Price with VAT: | 98,99214 € |

