
54AC2525WFQMLV | |
|---|---|
DigiKey Part Number | 2156-54AC2525WFQMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54AC2525WFQMLV |
Description | IC CLOCK DRIVER 14CFP |
Customer Reference | |
Detailed Description | Clock Clock Driver IC 1:8 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clock Driver | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Input | - | |
Output | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP |
| Bulk: | 131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,49000 € | 352,49 € |
| Unit Price without VAT: | 352,49000 € |
|---|---|
| Unit Price with VAT: | 419,46310 € |

