
3584JM | |
|---|---|
DigiKey Part Number | 2156-3584JM-BB-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | 3584JM |
Description | IC OPAMP GP 1 CIRCUIT TO3-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-3-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 6.5mA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 140 V |
Amplifier Type | Voltage - Supply Span (Max) 300 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 150V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 20 MHz | Package / Case TO-3-8 |
Current - Input Bias 20 pA | Supplier Device Package TO-3-8 |
| Tube: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,62000 € | 193,62 € |
| Unit Price without VAT: | 193,62000 € |
|---|---|
| Unit Price with VAT: | 230,40780 € |

