
2SK4085LS-1E | |
|---|---|
DigiKey Part Number | 2156-2SK4085LS-1E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SK4085LS-1E |
Description | N-CHANNEL SILICON MOSFET |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 2W (Ta), 40W (Tc) Through Hole TO-220F-3FS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46.6 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta), 40W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3FS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 430mOhm @ 8A, 10V | Base Product Number |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,61821 € |

