
2SK4085LS-1E | |
|---|---|
DigiKey Part Number | 2156-2SK4085LS-1E-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2SK4085LS-1E |
Description | MOSFET N-CH 500V 11A TO220F-3FS |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 2W (Ta), 40W (Tc) Through Hole TO-220F-3FS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 430mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 40W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3FS | |
Package / Case |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,37697 € | 258,87 € |
| Unit Price without VAT: | 1,37697 € |
|---|---|
| Unit Price with VAT: | 1,63859 € |

