N-Channel 60 V 18A (Ta) 2W (Ta), 20W (Tc) Through Hole TO-220ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3702

DigiKey Part Number
2156-2SK3702-ND
Manufacturer
Sanyo
Manufacturer Product Number
2SK3702
Description
FOR 60V MOTOR DRIVERS
Customer Reference
Detailed Description
N-Channel 60 V 18A (Ta) 2W (Ta), 20W (Tc) Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
55mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
775 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 20W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220ML
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.739
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:30739
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2710,95528 €258,88 €
Unit Price without VAT:0,95528 €
Unit Price with VAT:1,13678 €