
2SJ542-E | |
|---|---|
DigiKey Part Number | 2156-2SJ542-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SJ542-E |
Description | MOSFET N-CH 60V 18A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta) 60W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 9A, 10V |
| Bulk: | 1523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,68283 € | 255,79 € |
| Unit Price without VAT: | 1,68283 € |
|---|---|
| Unit Price with VAT: | 2,00257 € |

