
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 50mA, 5V |
Packaging Bulk | Power - Max 300 mW |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-SSIP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 40mA, 400mA | Supplier Device Package 3-SPA |
| Bulk: | 32500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22274 € | 253,26 € |
| Unit Price without VAT: | 0,22274 € |
|---|---|
| Unit Price with VAT: | 0,26506 € |

