Image for 2SC3135T-SPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3135T-SPA

DigiKey Part Number
2156-2SC3135T-SPA-ND
Manufacturer
Manufacturer Product Number
2SC3135T-SPA
Description
TRANS PNP 50V 0.2A 3-SPA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 200 mA 250 mW Through Hole 3-SPA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 6V
Packaging
Bulk
Power - Max
250 mW
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
SC-72
Current - Collector (Ic) (Max)
200 mA
Supplier Device Package
3-SPA
Voltage - Collector Emitter Breakdown (Max)
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:29300
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2970,19704 €255,56 €
Unit Price without VAT:0,19704 €
Unit Price with VAT:0,23448 €