
2SB927T-AE | |
|---|---|
DigiKey Part Number | 2156-2SB927T-AE-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SB927T-AE |
Description | TRANS PNP 25V 2.5A 3-MP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 2.5 A 150MHz 1 W Through Hole 3-MP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 75mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | 3-MP |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14449 € | 262,54 € |
| Unit Price without VAT: | 0,14449 € |
|---|---|
| Unit Price with VAT: | 0,17194 € |

