Bipolar (BJT) Transistor PNP 25 V 2 A 150MHz 750 mW Through Hole 3-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB926S-AA

DigiKey Part Number
2156-2SB926S-AA-ND
Manufacturer
Manufacturer Product Number
2SB926S-AA
Description
TRANS PNP 25V 2A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 2 A 150MHz 750 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 2V
Packaging
Bulk
Power - Max
750 mW
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
25 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
600mV @ 75mA, 1.5A
Supplier Device Package
3-NP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:60000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0190,12748 €257,38 €
Unit Price without VAT:0,12748 €
Unit Price with VAT:0,15170 €