
2SB860-E | |
|---|---|
DigiKey Part Number | 2156-2SB860-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SB860-E |
Description | TRANS PNP 100V 4A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 4 A 1.8 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 4V |
Packaging Bulk | Power - Max 1.8 W |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220AB |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A |
| Bulk: | 997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,31732 € | 255,56 € |
| Unit Price without VAT: | 1,31732 € |
|---|---|
| Unit Price with VAT: | 1,56761 € |

