Bipolar (BJT) Transistor PNP 50 V 5 A 30MHz 1.75 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB824R

DigiKey Part Number
2156-2SB824R-ND
Manufacturer
Manufacturer Product Number
2SB824R
Description
TRANS PNP 50V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 5 A 30MHz 1.75 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Packaging
Bulk
Power - Max
1.75 W
Part Status
Active
Frequency - Transition
30MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
5 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-220-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Supplier Device Package
TO-220-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.470
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3470
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4660,54393 €253,47 €
Unit Price without VAT:0,54393 €
Unit Price with VAT:0,64728 €