
2SB740CTZ | |
|---|---|
DigiKey Part Number | 2156-2SB740CTZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SB740CTZ |
Description | TRANS PNP 50V 1A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 150MHz 900 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92MOD |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 615 | 0,42169 € | 259,34 € |
| Unit Price without VAT: | 0,42169 € |
|---|---|
| Unit Price with VAT: | 0,50181 € |

