
2SB564-AZ | |
|---|---|
DigiKey Part Number | 2156-2SB564-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SB564-AZ |
Description | TRANS PNP 25V 0.05A |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 50 mA 1 W Through Hole |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 600mV @ 2mA, 20mA |
Mfr | Current - Collector Cutoff (Max) 100nA (ICBO) |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Part Status Active | Power - Max 1 W |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case 3-SSIP |
| Bulk: | 47933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 502 | 0,50994 € | 255,99 € |
| Unit Price without VAT: | 0,50994 € |
|---|---|
| Unit Price with VAT: | 0,60683 € |

