
2SB1508R | |
|---|---|
DigiKey Part Number | 2156-2SB1508R-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SB1508R |
Description | TRANS PNP 50V 12A TO-3PML |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 12 A 10MHz 3 W Through Hole TO-3PML |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PML |
| Bulk: | 2629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,29090 € | 258,18 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,53617 € |

