Image for 2SB1274R-SA-ON is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1274R-SA-ON

DigiKey Part Number
2156-2SB1274R-SA-ON-ND
Manufacturer
Manufacturer Product Number
2SB1274R-SA-ON
Description
TRANS PNP 60V 3A TO-220ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 100MHz 2 W Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 5V
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
3 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-220-3 Full Pack
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Supplier Device Package
TO-220ML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.325
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2970,19547 €253,52 €
Unit Price without VAT:0,19547 €
Unit Price with VAT:0,23261 €